IRFIZ24GPBF | ||
---|---|---|
DigiKey Part Number | IRFIZ24GPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRFIZ24GPBF | |
Description | MOSFET N-CH 60V 14A TO220-3 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 14A (Tc) 37W (Tc) Through Hole TO-220-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | IRFIZ24GPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 8.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 37W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
50 | ¥11.33880 | ¥566.94 |
100 | ¥9.32910 | ¥932.91 |
500 | ¥7.89394 | ¥3,946.97 |
1,000 | ¥6.69784 | ¥6,697.84 |
2,000 | ¥6.36294 | ¥12,725.88 |
5,000 | ¥6.12373 | ¥30,618.65 |
10,000 | ¥5.92099 | ¥59,209.90 |