TO-220-3 Full Pack, Isolated Tab Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,693 In Stock | 1 : ¥12.72000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 7.7A (Tc) | 10V | 300mOhm @ 4.6A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 860 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
1,047 In Stock | 1 : ¥14.12000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Tc) | 10V | 100mOhm @ 8.4A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 640 pF @ 25 V | - | 37W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
1,042 In Stock | 1 : ¥15.27000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.7A (Tc) | 4V, 5V | 160mOhm @ 5.8A, 5V | 2V @ 250µA | 28 nC @ 5 V | ±10V | 930 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
2,868 In Stock | 1 : ¥17.16000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 4.1A (Tc) | 10V | 1Ohm @ 2.5A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 680 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
135 In Stock | 1 : ¥19.54000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 5.2A (Tc) | 10V | 600mOhm @ 3.1A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 390 pF @ 25 V | - | 37W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
949 In Stock | 1 : ¥19.78000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.8A (Tc) | 10V | 180mOhm @ 5.9A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
1,038 In Stock | 1 : ¥22.49000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Tc) | 10V | 50mOhm @ 12A, 10V | 4V @ 250µA | 46 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
848 In Stock | 1 : ¥22.58000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Tc) | 4V, 5V | 28mOhm @ 18A, 5V | 2V @ 250µA | 66 nC @ 5 V | ±10V | 3300 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
376 In Stock | 1 : ¥24.46000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Tc) | 10V | 140mOhm @ 7.2A, 10V | 4V @ 250µA | 34 nC @ 10 V | ±20V | 1100 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
6,318 In Stock | 1 : ¥25.12000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 10V | 77mOhm @ 10A, 10V | 4V @ 250µA | 72 nC @ 10 V | ±20V | 1700 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
1,893 In Stock | 1 : ¥11.99000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.3A (Tc) | 10V | 500mOhm @ 3.2A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 27W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
1,029 In Stock | 1 : ¥12.64000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.2A (Tc) | 10V | 270mOhm @ 4.3A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 37W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
3,814 In Stock | 1 : ¥12.97000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Tc) | 10V | 200mOhm @ 4.8A, 10V | 4V @ 250µA | 11 nC @ 10 V | ±20V | 300 pF @ 25 V | - | 27W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
783 In Stock | 1 : ¥14.20000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.1A (Tc) | 10V | 1.5Ohm @ 1.9A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 610 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
2,225 In Stock | 1 : ¥14.78000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Tc) | 4V, 5V | 50mOhm @ 12A, 5V | 2V @ 250µA | 35 nC @ 5 V | ±10V | 1600 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
966 In Stock | 1 : ¥15.11000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Tc) | 4V, 5V | 200mOhm @ 4.8A, 5V | 2V @ 250µA | 8.4 nC @ 5 V | ±10V | 400 pF @ 25 V | - | 27W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
139 In Stock | 1 : ¥15.19000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.7A (Tc) | 10V | 160mOhm @ 5.8A, 10V | 4V @ 250µA | 33 nC @ 10 V | ±20V | 670 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
1,568 In Stock | 1 : ¥16.09000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.5A (Tc) | 10V | 2.2Ohm @ 1.5A, 10V | 4V @ 250µA | 31 nC @ 10 V | ±20V | 660 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
4,954 In Stock | 1 : ¥16.25000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 5.4A (Tc) | 10V | 550mOhm @ 3.2A, 10V | 4V @ 250µA | 66 nC @ 10 V | ±20V | 1370 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
955 In Stock | 1 : ¥17.08000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.5A (Tc) | 10V | 540mOhm @ 2.7A, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 27W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
854 In Stock | 1 : ¥18.39000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 5.6A (Tc) | 10V | 450mOhm @ 3.4A, 10V | 4V @ 250µA | 41 nC @ 10 V | ±20V | 770 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
5,485 In Stock | 1 : ¥19.54000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 3A (Tc) | 10V | 1.5Ohm @ 1.8A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 340 pF @ 15 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
1,000 In Stock | 1 : ¥19.54000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 2.6A (Tc) | 10V | 1.8Ohm @ 1.6A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 410 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
4,098 In Stock | 1 : ¥23.31000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 7.9A (Tc) | 10V | 280mOhm @ 4.7A, 10V | 4V @ 250µA | 68 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
108 In Stock | 1 : ¥23.40000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.5A (Tc) | 10V | 850mOhm @ 2.7A, 10V | 4V @ 250µA | 39 nC @ 10 V | ±30V | 1100 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab |