Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,716 In Stock | 1 : ¥27.17000 Cut Tape (CT) 5,000 : ¥12.68344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 175A | 7V, 10V | 0.44mOhm @ 88A, 10V | 3V @ 130µA | 169 nC @ 10 V | ±20V | 11310 pF @ 20 V | - | 219W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-53 | 8-PowerTDFN | |||
7,907 In Stock | 1 : ¥21.10000 Cut Tape (CT) 2,500 : ¥9.49697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 225mOhm @ 4.8A, 10V | 4V @ 240µA | 20 nC @ 10 V | ±20V | 996 pF @ 400 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,041 In Stock | 1 : ¥22.00000 Cut Tape (CT) 1,000 : ¥11.38201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 196mOhm @ 9.5A, 10V | 4V @ 1mA | 60 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 40W (Tc) | 150°C (TJ) | - | - | Surface Mount | LPTS | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
2,065 In Stock | 1 : ¥38.75000 Cut Tape (CT) 1,000 : ¥28.68247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 165mOhm @ 10A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±30V | 1800 pF @ 50 V | - | 140W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,364 In Stock | 1 : ¥47.29000 Cut Tape (CT) 1,800 : ¥24.43946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 33A (Ta), 294A (Tc) | 6V, 10V | 1.75mOhm @ 150A, 10V | 3.8V @ 216µA | 195 nC @ 10 V | ±20V | 9300 pF @ 50 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-10 | 8-PowerSFN | |||
867 In Stock | 1 : ¥52.05000 Cut Tape (CT) 1,800 : ¥26.92037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 35A (Ta), 315A (Tc) | 6V, 10V | 1.5mOhm @ 150A, 10V | 3.8V @ 267µA | 242 nC @ 10 V | ±20V | 11000 pF @ 50 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-10 | 8-PowerSFN | |||
355 In Stock | 1 : ¥69.29000 Cut Tape (CT) 1,000 : ¥39.30915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 31A (Tc) | 10V | 105mOhm @ 18A, 10V | 3.5V @ 1.2mA | 80 nC @ 10 V | ±20V | 2800 pF @ 100 V | - | 255W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7,325 In Stock | 1 : ¥86.61000 Cut Tape (CT) 2,000 : ¥46.02534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 44A (Tc) | 10V | 50mOhm @ 15.9A, 10V | 4V @ 800µA | 68 nC @ 10 V | ±20V | 2670 pF @ 400 V | - | 245W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
6,517 In Stock | 1 : ¥41.54000 Cut Tape (CT) 1,000 : ¥21.47015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 17A (Tc) | 10V | 190mOhm @ 8.5A, 10V | 5V @ 250µA | 50 nC @ 10 V | ±25V | 1950 pF @ 100 V | - | 125W (Tc) | 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,950 In Stock | 1 : ¥25.28000 Cut Tape (CT) 3,000 : ¥12.30570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 373A (Tc) | 4.5V, 10V | 0.75mOhm @ 60A, 10V | 2V @ 250µA | 95 nC @ 10 V | ±16V | 7657 pF @ 25 V | - | 188W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerFlat™ (5x6) | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 1 : ¥32.34000 Cut Tape (CT) 1,500 : ¥16.70607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 370A (Tc) | 4.5V, 10V | 0.67mOhm @ 50A, 10V | 2V @ 250µA | 81 nC @ 4.5 V | ±20V | 12168 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock Check Lead Time | 1 : ¥31.03000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 10V | 158mOhm @ 12A, 10V | 4V @ 250µA | 95 nC @ 10 V | ±30V | 2418 pF @ 100 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock Check Lead Time | 1 : ¥24.79000 Cut Tape (CT) 1,000 : ¥12.83597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 18A (Tc) | 10V | 200mOhm @ 9A, 10V | 5V @ 250µA | 29 nC @ 10 V | ±25V | 1055 pF @ 100 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥36.29000 Cut Tape (CT) 1,000 : ¥18.75647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 17A (Tc) | 10V | 145mOhm @ 8.5A, 10V | 4.5V @ 420µA | 36 nC @ 10 V | ±20V | 1694 pF @ 400 V | - | 98W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |