Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,395 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,500 : ¥4.69493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 5A (Tc) | 10V | 430mOhm @ 5A, 10V | 4V @ 13µA | 6.2 nC @ 10 V | ±20V | 422 pF @ 25 V | - | 41W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,617 In Stock | 1 : ¥21.18000 Cut Tape (CT) 800 : ¥11.84561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 44A (Tc) | 10V | 69mOhm @ 22A, 10V | 5V @ 250µA | 61 nC @ 10 V | ±30V | 2870 pF @ 25 V | - | 307W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
5,094 In Stock | 1 : ¥31.77000 Cut Tape (CT) 800 : ¥19.19489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 62A (Tc) | 10V | 26mOhm @ 46A, 10V | 5V @ 250µA | 98 nC @ 10 V | ±30V | 4600 pF @ 25 V | - | 330W (Tc) | -40°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7,142 In Stock | 1 : ¥64.53000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 88A (Tc) | 10V | 11mOhm @ 88A, 10V | 4V @ 270µA | 87 nC @ 10 V | ±20V | 7100 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
5,507 In Stock | 1 : ¥64.53000 Cut Tape (CT) 1,000 : ¥36.61949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 88A (Tc) | 10V | 10.7mOhm @ 88A, 10V | 4V @ 270µA | 87 nC @ 10 V | ±20V | 7100 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,331 In Stock | 1 : ¥64.78000 Cut Tape (CT) 1,000 : ¥36.74371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 64A (Tc) | 10V | 20mOhm @ 64A, 10V | 4V @ 270µA | 86 nC @ 10 V | ±20V | 7100 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
325 In Stock | 1 : ¥77.83000 Cut Tape (CT) 800 : ¥49.07525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 80A (Tc) | 10V | 16mOhm @ 40A, 10V | 4.5V @ 1.5mA | 83 nC @ 10 V | ±20V | 5430 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,383 In Stock | 1 : ¥23.07000 Cut Tape (CT) 800 : ¥13.92251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 95A (Tc) | 10V | 15.3mOhm @ 20A, 10V | 3.5V @ 250µA | 85 nC @ 10 V | ±20V | 4200 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,036 In Stock | 1 : ¥62.15000 Cut Tape (CT) 1,000 : ¥35.25041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 220 V | 72A (Tc) | 10V | 15.6mOhm @ 50A, 10V | 4V @ 270µA | 87 nC @ 10 V | ±20V | 6930 pF @ 110 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,501 In Stock | 1 : ¥79.88000 Cut Tape (CT) 2,000 : ¥42.47030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 69A (Tc) | 10V | 21mOhm @ 69A, 10V | 4V @ 267µA | 86 nC @ 10 V | ±20V | 7000 pF @ 125 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
19 In Stock | 1 : ¥131.85000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 37A (Tc) | 15V | 79mOhm @ 13.2A, 15V | 3.6V @ 3.6mA | 49 nC @ 15 V | +19V, -8V | 1170 pF @ 600 V | - | 131W (Tc) | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 |