FDB44N25TM | ||
---|---|---|
DigiKey Part Number | FDB44N25TMTR-ND - Tape & Reel (TR) FDB44N25TMCT-ND - Cut Tape (CT) FDB44N25TMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDB44N25TM | |
Description | MOSFET N-CH 250V 44A D2PAK | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 250 V 44A (Tc) 307W (Tc) Surface Mount TO-263 (D2PAK) | |
Datasheet | Datasheet | |
EDA/CAD Models | FDB44N25TM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 69mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2870 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 307W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.97000 | ¥20.97 |
10 | ¥17.41400 | ¥174.14 |
100 | ¥13.86300 | ¥1,386.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥11.73014 | ¥9,384.11 |
1,600 | ¥9.95291 | ¥15,924.66 |
2,400 | ¥9.45524 | ¥22,692.58 |
5,600 | ¥9.09978 | ¥50,958.77 |