Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
319,082 In Stock 4,401,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.29870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 380mA (Ta) | 5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 1mA | 0.3 nC @ 4.5 V | ±20V | 50 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
222,211 In Stock 819,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.48928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 1.6V @ 250µA | 2.4 nC @ 10 V | ±20V | 27 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
296,720 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.49111 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Ta) | 10V | 6Ohm @ 100mA, 10V | 2.6V @ 1mA | - | ±20V | 20 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
172,643 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.1A (Tc) | 2.5V, 4.5V | 112mOhm @ 2.8A, 4.5V | 1V @ 250µA | 10 nC @ 4.5 V | ±8V | 405 pF @ 10 V | - | 860mW (Ta), 1.6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
143,718 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.2A (Ta) | 4.5V, 10V | 250mOhm @ 910mA, 10V | 1V @ 250µA | 5 nC @ 10 V | ±20V | 85 pF @ 25 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
94,245 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.10822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 2.5V, 4.5V | 45mOhm @ 4.2A, 4.5V | 1.2V @ 250µA | 12 nC @ 5 V | ±12V | 740 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
15,167 In Stock | 1 : ¥14.45000 Cut Tape (CT) 3,000 : ¥6.50671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 3A (Ta) | 6V, 10V | 85mOhm @ 3.5A, 10V | 4V @ 250µA | 21 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
10,000 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.46435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.8A (Ta) | 1.8V, 4.5V | 62mOhm @ 4.2A, 4.5V | 1V @ 250µA | 6.3 nC @ 4.5 V | ±8V | 487 pF @ 20 V | - | 800mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : ¥18.23000 Cut Tape (CT) 800 : ¥10.18876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 33A (Tc) | 10V | 94mOhm @ 16.5A, 10V | 5V @ 250µA | 48 nC @ 10 V | ±30V | 2135 pF @ 25 V | - | 235W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |