DMP3007LK3-13 | |
---|---|
DigiKey Part Number | 31-DMP3007LK3-13TR-ND - Tape & Reel (TR) 31-DMP3007LK3-13CT-ND - Cut Tape (CT) 31-DMP3007LK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3007LK3-13 |
Description | MOSFET P-CH 30V 18.5A TO252 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 18.5A (Ta) 1.5W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64.2 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2826 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.42000 | ¥64.20 |
100 | ¥4.44560 | ¥444.56 |
500 | ¥3.71480 | ¥1,857.40 |
1,000 | ¥3.16154 | ¥3,161.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.81576 | ¥7,039.40 |
5,000 | ¥2.66757 | ¥13,337.85 |
12,500 | ¥2.46997 | ¥30,874.62 |
25,000 | ¥2.44552 | ¥61,138.00 |