


DMP3010LK3-13 | |
|---|---|
DigiKey Part Number | DMP3010LK3-13DITR-ND - Tape & Reel (TR) DMP3010LK3-13DICT-ND - Cut Tape (CT) DMP3010LK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3010LK3-13 |
Description | MOSFET P-CH 30V 17A TO252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 17A (Ta) 1.7W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 59.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6234 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.7W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |
| 10 | ¥7.02100 | ¥70.21 |
| 100 | ¥4.62870 | ¥462.87 |
| 500 | ¥3.60274 | ¥1,801.37 |
| 1,000 | ¥3.27219 | ¥3,272.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.91438 | ¥7,285.95 |
| 5,000 | ¥2.69319 | ¥13,465.95 |
| 7,500 | ¥2.58053 | ¥19,353.97 |
| 12,500 | ¥2.45393 | ¥30,674.13 |
| 17,500 | ¥2.37899 | ¥41,632.32 |
| 25,000 | ¥2.30618 | ¥57,654.50 |




