Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
252,808 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.69123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 4V, 10V | 300mOhm @ 1A, 10V | 2V @ 1mA | 8.3 nC @ 10 V | +10V, -20V | 330 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
13,712 In Stock | 1 : ¥12.97000 Cut Tape (CT) 3,000 : ¥5.84464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 18A (Tc) | 4.5V, 10V | 25mOhm @ 9.3A, 10V | 3V @ 250µA | 62 nC @ 10 V | ±20V | 1980 pF @ 20 V | - | 3.7W (Ta), 39W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
24,962 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 600mA (Ta) | 4.5V, 10V | 480mOhm @ 600mA, 10V | 3V @ 250µA | 1.4 nC @ 10 V | ±20V | - | - | 280mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-3 | SC-70, SOT-323 | |||
12,480 In Stock | 1 : ¥11.16000 Cut Tape (CT) 800 : ¥6.00390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 43A (Tc) | 10V | 15.8mOhm @ 25A, 10V | 4V @ 50µA | 30 nC @ 10 V | ±20V | 1150 pF @ 50 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,236 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.71220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15.3A (Ta), 38.3A (Tc) | 4.5V, 10V | 7.5mOhm @ 10A, 10V | 2.4V @ 250µA | 21.5 nC @ 10 V | +20V, -16V | 1000 pF @ 15 V | - | 3.2W (Ta), 19.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 |