Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,151 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.9A (Tc) | 2.5V, 10V | 58mOhm @ 3.1A, 10V | 1.4V @ 250µA | 12 nC @ 10 V | ±12V | - | - | 2.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
17,588 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥5.02823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 6 V | 2A (Ta) | 1.8V, 4.5V | 84mOhm @ 100mA, 4.5V | 1.2V @ 250µA | - | -6V | - | - | 270mW (Ta) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
8,648 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,000 : ¥2.96899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 70 V | 2.7A (Ta) | 4.5V, 10V | 130mOhm @ 4.4A, 10V | 1V @ 250µA | 7.4 nC @ 10 V | ±20V | 298 pF @ 40 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
29 In Stock | 450 : ¥113.55096 Tube 1 : ¥164.43000 Tube | Tube Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 27.4mOhm @ 35A, 10V | 5V @ 3mA | 227 nC @ 10 V | ±30V | 7780 pF @ 400 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | |||
18,606 In Stock | 1 : ¥2.54000 Cut Tape (CT) 3,000 : ¥0.43244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 4.5V, 10V | 1.6Ohm @ 500mA, 10V | 2.3V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
67,643 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.3A (Ta) | 1.8V, 2.5V | 57mOhm @ 2.3A, 2.5V | 750mV @ 11µA | 1.7 nC @ 2.5 V | ±8V | 529 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
26,140 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.14189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Tc) | 10V | 54mOhm @ 4.3A, 10V | 1.5V @ 250µA | 28 nC @ 10 V | ±12V | - | - | 1.6W (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
12,038 In Stock | 1 : ¥27.67000 Cut Tape (CT) 5,000 : ¥12.93793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 16A (Tc) | 10V | 130mOhm @ 16A, 10V | 4V @ 90µA | 30 nC @ 10 V | ±20V | 2450 pF @ 150 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
273 In Stock 1,800 Factory | 1 : ¥253.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 25mOhm @ 37.5A, 10V | 4.5V @ 3mA | 236 nC @ 10 V | ±30V | 7330 pF @ 400 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | |||
7,930 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.14189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta), 4A (Tc) | - | 54mOhm @ 4.3A, 10V | 1.5V @ 250µA | 28 nC @ 10 V | ±12V | - | - | 1.6W (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 |