PMV48XP,215 | |
---|---|
DigiKey Part Number | 1727-5907-2-ND - Tape & Reel (TR) 1727-5907-1-ND - Cut Tape (CT) 1727-5907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV48XP,215 |
Description | MOSFET P-CH 20V 3.5A TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.5A (Ta) 510mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV48XP,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 2.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 510mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.75200 | ¥37.52 |
100 | ¥2.60660 | ¥260.66 |
500 | ¥2.03506 | ¥1,017.53 |
1,000 | ¥1.65413 | ¥1,654.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.47868 | ¥4,436.04 |
6,000 | ¥1.40351 | ¥8,421.06 |
9,000 | ¥1.30325 | ¥11,729.25 |
30,000 | ¥1.27317 | ¥38,195.10 |