ARM® Cortex®-M3 SAM3X Microcontroller IC 32-Bit 84MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 SAM3X Microcontroller IC 32-Bit 84MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)

ATSAM3X8EA-AU

DigiKey Part Number
ATSAM3X8EA-AU-ND
Manufacturer
Manufacturer Product Number
ATSAM3X8EA-AU
Description
IC MCU 32BIT 512KB FLASH 144LQFP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 SAM3X Microcontroller IC 32-Bit 84MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM3X8EA-AU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
100K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
84MHz
Supplier Device Package
144-LQFP (20x20)
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, SSC, UART/USART, USB
Package / Case
144-LQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
103
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,650
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.75000¥108.75
25¥98.90920¥2,472.73
100¥89.56410¥8,956.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.