


MIKROE-2236 | |
|---|---|
DigiKey Part Number | 1471-1958-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2236 |
Description | FLIP & CLICK AT91SAM3X8E EVAL BD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AT91SAM3X8E Flip & click - ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part AT91SAM3X8E |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Interconnect System Arduino R3 Shield, mikroBUS Click |
Core Processor ARM® Cortex®-M3 | Suggested Programming Environment Arduino |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,827.67000 | ¥1,827.67 |


