Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
174,401 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.20587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.3A (Ta) | 2.7V, 4.5V | 160mOhm @ 1.5A, 4.5V | 1V @ 250µA | 5 nC @ 4.5 V | ±8V | 162 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
101,352 In Stock | 1 : ¥9.36000 Cut Tape (CT) 3,000 : ¥4.98718 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 47A (Ta), 85A (Tc) | 2.5V, 10V | 2.1mOhm @ 20A, 10V | 1.3V @ 250µA | 330 nC @ 10 V | ±12V | 10290 pF @ 10 V | - | 7.3W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
16,602 In Stock | 1 : ¥11.41000 Cut Tape (CT) 5,000 : ¥4.48679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 60A (Tc) | 2.5V, 4.5V | 1.7mOhm @ 30A, 4.5V | 1.2V @ 1mA | 182 nC @ 5 V | ±12V | 10900 pF @ 10 V | - | 78W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
13,552 In Stock 72,500 Factory | 1 : ¥13.87000 Cut Tape (CT) 2,500 : ¥6.24823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 6V, 10V | 2mOhm @ 50A, 10V | 3V @ 250µA | 130.8 nC @ 10 V | ±20V | 6555 pF @ 30 V | - | 167W | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerDI5060-8 (Type K) | 8-PowerTDFN | ||
7,273 In Stock | 1 : ¥15.93000 Cut Tape (CT) 3,000 : ¥7.16796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 60A (Tc) | 4.5V, 10V | 1.55mOhm @ 20A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | ±20V | 6000 pF @ 10 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
55,134 In Stock | 1 : ¥18.06000 Cut Tape (CT) 3,000 : ¥8.16045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Tc) | 4.5V, 10V | 2.6mOhm @ 25A, 10V | 2.3V @ 250µA | 413 nC @ 10 V | ±20V | 15660 pF @ 15 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
29,000 In Stock | 1 : ¥18.31000 Cut Tape (CT) 3,000 : ¥8.27070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 60A (Tc) | 4.5V, 10V | 1.9mOhm @ 25A, 10V | 2.3V @ 250µA | 400 nC @ 10 V | ±20V | 14300 pF @ 10 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
12,335 In Stock | 1 : ¥72.82000 Cut Tape (CT) 500 : ¥61.05702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 25A (Tc) | 10V | 85mOhm @ 16A, 10V | 4.8V @ 700µA | 9.3 nC @ 10 V | ±20V | 600 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PQFN (8x8) | 3-PowerDFN | |||
138,472 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.36556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 230mA (Ta) | 2.5V, 4.5V | 4.1Ohm @ 200mA, 4.5V | 1.1V @ 250µA | 0.72 nC @ 4.5 V | ±8V | 46 pF @ 15 V | - | 350mW (Ta), 1.14W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
6,925 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.34529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tc) | 2.5V, 10V | 34mOhm @ 5.1A, 10V | 1.5V @ 250µA | 20 nC @ 4.5 V | ±12V | 835 pF @ 10 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
45,743 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.52018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Ta) | 1.8V, 4.5V | 31mOhm @ 5A, 4.5V | 850mV @ 250µA | 12 nC @ 4.5 V | ±8V | - | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
3,348 In Stock | 1 : ¥12.23000 Cut Tape (CT) 3,000 : ¥5.04774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 60A (Tc) | 2.5V, 10V | 1.6mOhm @ 25A, 10V | 1.4V @ 250µA | 625 nC @ 10 V | ±12V | 22000 pF @ 10 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
19,799 In Stock | 1 : ¥21.18000 Cut Tape (CT) 1,500 : ¥10.04895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 300A (Tc) | 4.5V, 10V | 0.87mOhm @ 25A, 10V | 2.2V @ 1mA | 109 nC @ 10 V | ±20V | 7668 pF @ 15 V | - | 291W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | LFPAK56; Power-SO8 | SOT-1023, 4-LFPAK | ||
2,741 In Stock | 1 : ¥26.27000 Cut Tape (CT) 2,000 : ¥12.79558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 280A (Tc) | 4.5V, 10V | 1.4mOhm @ 10A, 10V | 2.5V @ 250µA | 731 nC @ 10 V | ±20V | 33050 pF @ 15 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | ||
2,341 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.57398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 70A (Tc) | 2.5V, 4.5V | 3.8mOhm @ 15A, 4.5V | 1V @ 250µA | 47 nC @ 8 V | ±8V | 2385 pF @ 6 V | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI3333-8 (Type UX) | 8-PowerVDFN | ||
107,190 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 1.6V @ 250µA | - | ±20V | 27 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |