SI2312BDS-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI2312BDS-T1-GE3TR-ND - Tape & Reel (TR) SI2312BDS-T1-GE3CT-ND - Cut Tape (CT) SI2312BDS-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI2312BDS-T1-GE3 | |
Description | MOSFET N-CH 20V 3.9A SOT23-3 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 3.9A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | SI2312BDS-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 850mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.47000 | ¥4.47 |
10 | ¥3.82100 | ¥38.21 |
100 | ¥2.65360 | ¥265.36 |
500 | ¥2.07198 | ¥1,035.99 |
1,000 | ¥1.68410 | ¥1,684.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.50546 | ¥4,516.38 |
6,000 | ¥1.42890 | ¥8,573.40 |
9,000 | ¥1.32684 | ¥11,941.56 |
30,000 | ¥1.29622 | ¥38,886.60 |