Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,679 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.77579 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Tc) | 1.5V, 4.5V | 240mOhm @ 2A, 4.5V | 1V @ 250µA | 2.5 nC @ 4.5 V | ±8V | 330 pF @ 25 V | - | 3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
11,515 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,000 : ¥4.76594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 13A (Tc) | 10V | 295mOhm @ 6.6A, 10V | 4V @ 250µA | 66 nC @ 10 V | ±20V | 860 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
22,796 In Stock | 1 : ¥14.94000 Cut Tape (CT) 1,000 : ¥7.07744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 2.6A (Ta) | 6V, 10V | 150mOhm @ 2.8A, 10V | 4V @ 250µA | 26.9 nC @ 10 V | ±20V | 1055 pF @ 50 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
52,855 In Stock | 1 : ¥30.13000 Cut Tape (CT) 800 : ¥18.18145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 110A (Tc) | 4.5V, 10V | 6.9mOhm @ 30A, 10V | 3V @ 250µA | 345 nC @ 10 V | ±20V | 11400 pF @ 25 V | - | 3.75W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
13,046 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.41499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 360mA (Ta) | 4.5V, 10V | 1.8Ohm @ 360mA, 10V | 1V @ 170µA | 7 nC @ 10 V | ±20V | 165 pF @ 25 V | - | 500mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SC59-3 | TO-236-3, SC-59, SOT-23-3 | |||
15,470 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.68650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Tc) | 4.5V, 10V | 20mOhm @ 5A, 10V | 2.5V @ 250µA | 33 nC @ 10 V | ±20V | 1880 pF @ 10 V | - | 13.6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
17,276 In Stock 76,000 Factory | 1 : ¥6.07000 Cut Tape (CT) 1,000 : ¥2.60023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2A (Ta) | 6V, 10V | 250mOhm @ 3.2A, 10V | 2V @ 250µA | 7.7 nC @ 10 V | ±20V | 405 pF @ 50 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
18,193 In Stock | 1 : ¥7.96000 Cut Tape (CT) 2,000 : ¥3.28218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.4A (Tc) | 4.5V, 10V | 155mOhm @ 5A, 10V | 3V @ 250µA | 19 nC @ 10 V | ±20V | 450 pF @ 25 V | - | 1.7W (Ta), 20.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
10,787 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,500 : ¥3.38064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 10A (Tc) | 10V | 160mOhm @ 5A, 10V | 4V @ 250µA | 6.4 nC @ 10 V | ±20V | 340 pF @ 48 V | - | 35W (Tc) | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,085 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,500 : ¥3.78014 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 10A (Ta) | 4.5V, 10V | 84mOhm @ 10A, 10V | 2.5V @ 1mA | 15.2 nC @ 10 V | ±20V | 1200 pF @ 30 V | - | 26W (Ta) | 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
7,522 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,500 : ¥7.47668 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Tc) | 4.5V, 10V | 200mOhm @ 11.3A, 10V | 2V @ 1.54mA | 62 nC @ 10 V | ±20V | 1490 pF @ 25 V | - | 128W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |