IXFN110N85X

DigiKey Part Number
IXFN110N85X-ND
Manufacturer
Manufacturer Product Number
IXFN110N85X
Description
MOSFET N-CH 850V 110A SOT227B
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 850 V 110A (Tc) 1170W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
850 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
33mOhm @ 55A, 10V
Vgs(th) (Max) @ Id
5.5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
425 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
17000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1170W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥597.60000¥597.60
10¥541.56400¥5,415.64
100¥485.53860¥48,553.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.