A2D250-AA02-02 | |
---|---|
DigiKey Part Number | 381-3360-ND |
Manufacturer | |
Manufacturer Product Number | A2D250-AA02-02 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 400VAC Round - 250mm Dia Ball 1086.7 CFM (30.43m³/min) 7 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 400VAC | |
Size / Dimension | Round - 250mm Dia | |
Width | 83.00mm | |
Air Flow | 1086.7 CFM (30.43m³/min) | |
Static Pressure | 1.204 in H2O (300.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial, 3 Phase | |
Features | - | |
Noise | 75.0dB(A) | |
Power (Watts) | 160W | |
RPM | 2950 RPM | |
Termination | 7 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 104°F (-25 ~ 40°C) | |
Approval Agency | CCC, CE, EAC | |
Current Rating (Amps) | 0.260A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,315.79000 | ¥2,315.79 |
10 | ¥2,132.97000 | ¥21,329.70 |
25 | ¥1,995.85160 | ¥49,896.29 |