Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,272 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.91421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 7.7A (Tc) | 6V, 10V | 177mOhm @ 3A, 10V | 3.5V @ 250µA | 8 nC @ 10 V | ±20V | 230 pF @ 75 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
14,825 In Stock | 1 : ¥18.72000 Cut Tape (CT) 3,000 : ¥8.44813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3.6A (Tc) | 10V | 1.2Ohm @ 3A, 10V | 5V @ 100µA | 13.4 nC @ 10 V | ±30V | 360 pF @ 100 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
10,000 In Stock | 1 : ¥37.19000 Cut Tape (CT) 1,000 : ¥19.24387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 17A (Tc) | 10V | 295mOhm @ 8.5A, 10V | 5V @ 250µA | 70 nC @ 10 V | ±25V | 2070 pF @ 50 V | - | 190W (Tc) | 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.80641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 37A (Tc) | 10V | 47.5mOhm @ 10A, 10V | 4V @ 250µA | 48 nC @ 10 V | ±20V | 1805 pF @ 75 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock Check Lead Time | 1 : ¥16.83000 Cut Tape (CT) 3,000 : ¥7.59301 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 5A (Tc) | 10V | 1.15Ohm @ 2.5A, 10V | 5V @ 100µA | 12 nC @ 10 V | ±30V | 270 pF @ 100 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN |