PMV88ENER | |
---|---|
DigiKey Part Number | 1727-PMV88ENERTR-ND - Tape & Reel (TR) 1727-PMV88ENERCT-ND - Cut Tape (CT) 1727-PMV88ENERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV88ENER |
Description | PMV88ENE/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.2A (Ta) 615mW (Ta), 7.5W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 117mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 196 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 615mW (Ta), 7.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.25800 | ¥22.58 |
100 | ¥1.35450 | ¥135.45 |
500 | ¥1.25406 | ¥627.03 |
1,000 | ¥0.85279 | ¥852.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78506 | ¥2,355.18 |
6,000 | ¥0.75244 | ¥4,514.64 |
9,000 | ¥0.67721 | ¥6,094.89 |
30,000 | ¥0.66717 | ¥20,015.10 |
75,000 | ¥0.62704 | ¥47,028.00 |