2N7002,215

DigiKey Part Number
1727-2764-2-ND - Tape & Reel (TR)
1727-2764-1-ND - Cut Tape (CT)
1727-2764-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002,215
Description
MOSFET N-CH 60V 300MA TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 300mA (Tc) 830mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
2N7002,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
830mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.59300¥15.93
100¥0.77660¥77.66
500¥0.64788¥323.94
1,000¥0.45012¥450.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.39011¥1,170.33
6,000¥0.36188¥2,171.28
9,000¥0.30009¥2,700.81
30,000¥0.29480¥8,844.00
75,000¥0.26479¥19,859.25
150,000¥0.22948¥34,422.00
Manufacturers Standard Package