PMH550UNEH | ||
---|---|---|
DigiKey Part Number | 1727-8579-2-ND - Tape & Reel (TR) 1727-8579-1-ND - Cut Tape (CT) 1727-8579-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMH550UNEH | |
Description | MOSFET N-CH 30V 770MA DFN0606-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 770mA (Ta) 380mW (Ta), 2.8W (Tc) Surface Mount DFN0606-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | PMH550UNEH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 670mOhm @ 770mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.4 nC @ 4 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 30.3 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 380mW (Ta), 2.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN0606-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.61900 | ¥26.19 |
25 | ¥2.19360 | ¥54.84 |
100 | ¥1.38980 | ¥138.98 |
250 | ¥1.07248 | ¥268.12 |
500 | ¥0.91420 | ¥457.10 |
1,000 | ¥0.62161 | ¥621.61 |
2,500 | ¥0.56066 | ¥1,401.65 |
5,000 | ¥0.48754 | ¥2,437.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.41441 | ¥4,144.10 |
30,000 | ¥0.39003 | ¥11,700.90 |
50,000 | ¥0.36565 | ¥18,282.50 |
100,000 | ¥0.32421 | ¥32,421.00 |
250,000 | ¥0.31690 | ¥79,225.00 |