Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,610 In Stock | 1 : ¥18.06000 Cut Tape (CT) 1,500 : ¥8.58298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Ta), 93A (Tc) | 4.5V, 10V | 4.7mOhm @ 50A, 10V | 2V @ 250µA | 33.7 nC @ 10 V | ±20V | 2164 pF @ 25 V | - | 3.7W (Ta), 79W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,481 In Stock | 1 : ¥54.26000 Cut Tape (CT) 800 : ¥34.19224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 21A (Ta), 203A (Tc) | 10V | 4.1mOhm @ 100A, 10V | 4V @ 500µA | 178 nC @ 10 V | ±20V | 12100 pF @ 50 V | - | 3.7W (Ta), 340W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-7, D2PAK (6 Leads + Tab) | ||
1,438 In Stock | 1 : ¥35.22000 Cut Tape (CT) 1,500 : ¥18.20663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 46A (Ta), 300A (Tc) | 10V | 0.92mOhm @ 50A, 10V | 3.5V @ 250µA | 86 nC @ 10 V | ±20V | 6100 pF @ 25 V | - | 3.9W (Ta), 166W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock Check Lead Time | 1 : ¥44.91000 Cut Tape (CT) 1,500 : ¥23.20016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 287A (Tc) | 4.5V, 10V | 1.2mOhm @ 50A, 10V | 2V @ 250µA | 52 nC @ 4.5 V | ±20V | 8900 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock Check Lead Time | 1 : ¥11.08000 Cut Tape (CT) 2,500 : ¥4.57014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 15A (Tc) | 10V | 140mOhm @ 7.5A, 10V | 5V @ 250µA | 26 nC @ 10 V | ±30V | 1080 pF @ 25 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |