RUM001L02T2CL

DigiKey Part Number
RUM001L02T2CLTR-ND - Tape & Reel (TR)
RUM001L02T2CLCT-ND - Cut Tape (CT)
RUM001L02T2CLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RUM001L02T2CL
Description
MOSFET N-CH 20V 100MA VMT3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 100mA (Ta) 150mW (Ta) Surface Mount VMT3
Datasheet
 Datasheet
EDA/CAD Models
RUM001L02T2CL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 100µA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
7.1 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
VMT3
Package / Case
Base Product Number

In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.

The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.

MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:8000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.52700¥15.27
100¥0.74380¥74.38
500¥0.62034¥310.17
1,000¥0.43102¥431.02
2,000¥0.37359¥747.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.34654¥2,772.32
16,000¥0.29761¥4,761.76
Manufacturers Standard Package