S1G | ||
---|---|---|
DigiKey Part Number | 1655-S1GTR-ND - Tape & Reel (TR) 1655-S1GCT-ND - Cut Tape (CT) 1655-S1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S1G | |
Description | DIODE GEN PURP 400V 1A SMA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.09200 | $0.92 |
100 | $0.04940 | $4.94 |
500 | $0.03884 | $19.42 |
1,000 | $0.02697 | $26.97 |
2,000 | $0.02234 | $44.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02112 | $105.60 |
10,000 | $0.01798 | $179.80 |
25,000 | $0.01663 | $415.75 |
50,000 | $0.01438 | $719.00 |
125,000 | $0.01196 | $1,495.00 |