Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
896,162 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
347,760 In Stock 1,970,000 Factory | 1 : ¥1.48000 Cut Tape (CT) 10,000 : ¥0.20894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
140,685 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 80 V | 500mA | 800 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 80 V | 15pF @ 5V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 175°C | ||
157,486 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.44180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 80 V | 500mA | 800 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 80 V | 30pF @ 4V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C |