Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
449,490 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 150°C | ||
9,612 In Stock | 1 : ¥6.24000 Tube | - | Tube | Active | Schottky | 100 V | 5.5A | 770 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 100 V | 183pF @ 5V, 1MHz | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) | -40°C ~ 150°C |