VS-50WQ10FN-M3 | ||
---|---|---|
DigiKey Part Number | VS-50WQ10FN-M3-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-50WQ10FN-M3 | |
Description | DIODE SCHOTTKY 100V 5.5A DPAK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 5.5A Surface Mount TO-252AA (DPAK) | |
Datasheet | Datasheet | |
EDA/CAD Models | VS-50WQ10FN-M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5.5A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 183pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
75 | ¥5.18387 | ¥388.79 |
150 | ¥3.76260 | ¥564.39 |
525 | ¥3.14410 | ¥1,650.65 |
1,050 | ¥2.67578 | ¥2,809.57 |
2,025 | ¥2.38314 | ¥4,825.86 |
5,025 | ¥2.25773 | ¥11,345.09 |
10,050 | ¥2.09048 | ¥21,009.32 |