1SS400SMT2R | |
---|---|
DigiKey Part Number | 1SS400SMT2RTR-ND - Tape & Reel (TR) 1SS400SMT2RCT-ND - Cut Tape (CT) 1SS400SMT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS400SMT2R |
Description | DIODE GEN PURP 80V 100MA EMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS400SMT2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0.5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | EMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.94400 | ¥9.44 |
100 | ¥0.46140 | ¥46.14 |
500 | ¥0.38502 | ¥192.51 |
1,000 | ¥0.26754 | ¥267.54 |
2,000 | ¥0.23188 | ¥463.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.21508 | ¥1,720.64 |
16,000 | ¥0.18471 | ¥2,955.36 |