RFU02VSM8STR | |
---|---|
DigiKey Part Number | RFU02VSM8STR-ND - Tape & Reel (TR) RFU02VSM8SCT-ND - Cut Tape (CT) RFU02VSM8SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFU02VSM8STR |
Description | DIODE GP 800V 200MA TUMD2SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 200mA Surface Mount TUMD2SM |
Datasheet | Datasheet |
EDA/CAD Models | RFU02VSM8STR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2SM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22660 | ¥122.66 |
500 | ¥1.08682 | ¥543.41 |
1,000 | ¥0.84578 | ¥845.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75698 | ¥2,270.94 |
6,000 | ¥0.74007 | ¥4,440.42 |
9,000 | ¥0.65548 | ¥5,899.32 |
30,000 | ¥0.64702 | ¥19,410.60 |
75,000 | ¥0.54976 | ¥41,232.00 |
150,000 | ¥0.52861 | ¥79,291.50 |