Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,936 In Stock 1,722,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.51308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
12,534 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.33306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 640 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35.3 ns | 4 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | 150°C (Max) | ||
0 In Stock Check Lead Time | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥0.92391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 125°C |