US1G-13-F

DigiKey Part Number
US1G-FDITR-ND - Tape & Reel (TR)
US1G-FDICT-ND - Cut Tape (CT)
US1G-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1G-13-F
Description
DIODE GEN PURP 400V 1A SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
US1G-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.50400¥25.04
100¥1.26270¥126.27
500¥1.11884¥559.42
1,000¥0.87066¥870.66
2,000¥0.77924¥1,558.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.54917¥2,745.85
10,000¥0.47497¥4,749.70
25,000¥0.46606¥11,651.50
50,000¥0.38591¥19,295.50
125,000¥0.37997¥47,496.25
Manufacturers Standard Package