CMPD4448 TR PBFREE

DigiKey Part Number
1514-CMPD4448TRPBFREETR-ND - Tape & Reel (TR)
1514-CMPD4448TRPBFREECT-ND - Cut Tape (CT)
1514-CMPD4448TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPD4448 TR PBFREE
Description
DIODE GEN PURP 75V 250MA SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.35600¥23.56
100¥1.19040¥119.04
500¥1.05474¥527.37
1,000¥0.82085¥820.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.73465¥2,203.95
6,000¥0.71825¥4,309.50
9,000¥0.63616¥5,725.44
30,000¥0.62795¥18,838.50
75,000¥0.53355¥40,016.25
150,000¥0.51303¥76,954.50
Manufacturers Standard Package