SS110LW | |
---|---|
DigiKey Part Number | 1801-SS110LWTR-ND - Tape & Reel (TR) 1801-SS110LWCT-ND - Cut Tape (CT) 1801-SS110LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS110LW |
Description | DIODE SCHOTTKY 100V 1A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88800 | ¥18.88 |
100 | ¥0.95150 | ¥95.15 |
500 | ¥0.77632 | ¥388.16 |
1,000 | ¥0.57592 | ¥575.92 |
2,000 | ¥0.48455 | ¥969.10 |
5,000 | ¥0.46327 | ¥2,316.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40067 | ¥4,006.70 |
30,000 | ¥0.39315 | ¥11,794.50 |
50,000 | ¥0.32554 | ¥16,277.00 |
250,000 | ¥0.32053 | ¥80,132.50 |