PDS560-13 | |
---|---|
DigiKey Part Number | PDS560DITR-ND - Tape & Reel (TR) PDS560DICT-ND - Cut Tape (CT) PDS560DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS560-13 |
Description | DIODE SCHOTTKY 60V 5A POWERDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.71600 | ¥67.16 |
100 | ¥5.22390 | ¥522.39 |
500 | ¥4.42792 | ¥2,213.96 |
1,000 | ¥3.60701 | ¥3,607.01 |
2,000 | ¥3.39557 | ¥6,791.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.23387 | ¥16,169.35 |
10,000 | ¥3.08461 | ¥30,846.10 |
25,000 | ¥3.07870 | ¥76,967.50 |