Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,620 In Stock | 1 : ¥2.87000 Cut Tape (CT) 1,800 : ¥0.84580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 800 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 100 V | 175pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -40°C ~ 150°C | |||
7,899 In Stock | 1 : ¥7.14000 Cut Tape (CT) 5,000 : ¥2.80269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 200 V | 10A | 880 mV @ 10 A | Standard Recovery >500ns, > 200mA (Io) | 100 µA @ 200 V | - | Automotive | AEC-Q101 | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 175°C | ||
42,317 In Stock 45,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.69653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 450 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 30 V | 36pF @ 1V, 1MHz | - | - | Surface Mount | 0402 (1006 Metric) | 0402C/SOD-923F | -40°C ~ 125°C | ||
3,750 In Stock | 1 : ¥9.03000 Cut Tape (CT) 4,500 : ¥3.73513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 35A | 1.05 V @ 35 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 150 V | 1420pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | SlimDPAK | -40°C ~ 175°C |