SBR3U60P1Q-7 | |
---|---|
DigiKey Part Number | SBR3U60P1Q-7DITR-ND - Tape & Reel (TR) SBR3U60P1Q-7DICT-ND - Cut Tape (CT) SBR3U60P1Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR3U60P1Q-7 |
Description | DIODE SBR 60V 3A POWERDI123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.57000 | ¥25.70 |
100 | ¥1.54020 | ¥154.02 |
500 | ¥1.42622 | ¥713.11 |
1,000 | ¥0.96983 | ¥969.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89282 | ¥2,678.46 |
6,000 | ¥0.85573 | ¥5,134.38 |
9,000 | ¥0.77016 | ¥6,931.44 |
30,000 | ¥0.75875 | ¥22,762.50 |
75,000 | ¥0.71311 | ¥53,483.25 |