PMEG6020EPA,115 | |
---|---|
DigiKey Part Number | 1727-5341-2-ND - Tape & Reel (TR) 1727-5341-1-ND - Cut Tape (CT) 1727-5341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6020EPA,115 |
Description | DIODE SCHOTTKY 60V 2A 3HUSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | PMEG6020EPA,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 575 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 78 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 3-HUSON (2x2) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.27600 | ¥32.76 |
100 | ¥1.96700 | ¥196.70 |
500 | ¥1.82116 | ¥910.58 |
1,000 | ¥1.23846 | ¥1,238.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14009 | ¥3,420.27 |
6,000 | ¥1.09273 | ¥6,556.38 |
9,000 | ¥0.98345 | ¥8,851.05 |
30,000 | ¥0.96889 | ¥29,066.70 |
75,000 | ¥0.91061 | ¥68,295.75 |