SIA466EDJ-T1-GE3 | |
---|---|
DigiKey Part Number | SIA466EDJ-T1-GE3TR-ND - Tape & Reel (TR) SIA466EDJ-T1-GE3CT-ND - Cut Tape (CT) SIA466EDJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA466EDJ-T1-GE3 |
Description | MOSFET N-CH 20V 25A PPAK SC70-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 25A (Tc) 3.5W (Ta), 19.2W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA466EDJ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 1 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 19.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.62200 | ¥46.22 |
100 | ¥3.19920 | ¥319.92 |
500 | ¥2.67330 | ¥1,336.65 |
1,000 | ¥2.27514 | ¥2,275.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.02631 | ¥6,078.93 |
6,000 | ¥1.91967 | ¥11,518.02 |
9,000 | ¥1.77748 | ¥15,997.32 |
30,000 | ¥1.75988 | ¥52,796.40 |