NSR0320MW2T1G | ||
---|---|---|
DigiKey Part Number | NSR0320MW2T1GOSTR-ND - Tape & Reel (TR) NSR0320MW2T1GOSCT-ND - Cut Tape (CT) NSR0320MW2T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSR0320MW2T1G | |
Description | DIODE SCHOTTKY 20V 1A SOD323 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | NSR0320MW2T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 900 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Capacitance @ Vr, F | 29pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.83100 | ¥18.31 |
100 | ¥0.89400 | ¥89.40 |
500 | ¥0.74558 | ¥372.79 |
1,000 | ¥0.51801 | ¥518.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44894 | ¥1,346.82 |
6,000 | ¥0.41643 | ¥2,498.58 |
9,000 | ¥0.34534 | ¥3,108.06 |
30,000 | ¥0.33924 | ¥10,177.20 |
75,000 | ¥0.30471 | ¥22,853.25 |
150,000 | ¥0.26408 | ¥39,612.00 |