8899 010100 | |
---|---|
DigiKey Part Number | BEL1142-100-ND |
Manufacturer | |
Manufacturer Product Number | 8899 010100 |
Description | TEST LEAD 18AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Black 5000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Jacket (Insulation) Thickness | 0.049" (1.24mm) | |
Length | 100.0' (30.5m) | |
Voltage | 5000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥22.95640 | ¥2,295.64 |
200 | ¥22.10625 | ¥4,421.25 |
300 | ¥21.25603 | ¥6,376.81 |
500 | ¥20.40594 | ¥10,202.97 |
1,000 | ¥19.41398 | ¥19,413.98 |
2,500 | ¥18.42202 | ¥46,055.05 |