8899 01025 | |
---|---|
DigiKey Part Number | BEL1821-25-ND |
Manufacturer | |
Manufacturer Product Number | 8899 01025 |
Description | TEST LEAD 18AWG BLACK 25' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Black 5000V 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Jacket (Insulation) Thickness | 0.049" (1.24mm) | |
Length | 25.00' (7.62m) | |
Voltage | 5000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥862.53000 | ¥862.53 |
3 | ¥797.91333 | ¥2,393.74 |
5 | ¥770.24600 | ¥3,851.23 |
7 | ¥751.79857 | ¥5,262.59 |
10 | ¥733.34200 | ¥7,333.42 |
25 | ¥687.22080 | ¥17,180.52 |
50 | ¥650.32420 | ¥32,516.21 |
100 | ¥622.65050 | ¥62,265.05 |