55A0111-24-5 | |
---|---|
DigiKey Part Number | 484-55A0111-24-5-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55A0111-24-5 |
Description | HOOK-UP STRND24AWG600VGREEN FEET |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Green 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.037" (0.94mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.58000 | ¥10.58 |
3 | ¥9.79000 | ¥29.37 |
5 | ¥9.44600 | ¥47.23 |
7 | ¥9.22571 | ¥64.58 |
10 | ¥9.01500 | ¥90.15 |
25 | ¥8.44760 | ¥211.19 |
50 | ¥8.01240 | ¥400.62 |
100 | ¥7.62050 | ¥762.05 |