SS8050-G

DigiKey Part Number
641-1790-2-ND - Tape & Reel (TR)
641-1790-1-ND - Cut Tape (CT)
641-1790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS8050-G
Description
TRANS NPN 25V 1.5A SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SS8050-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥1.64200¥16.42
100¥0.80290¥80.29
500¥0.66944¥334.72
1,000¥0.46517¥465.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.40316¥1,209.48
6,000¥0.37397¥2,243.82
9,000¥0.31012¥2,791.08
30,000¥0.30465¥9,139.50
75,000¥0.27364¥20,523.00
150,000¥0.23715¥35,572.50
Manufacturers Standard Package