2SA1162-GR,LXHF | |
---|---|
DigiKey Part Number | 264-2SA1162-GRLXHFTR-ND - Tape & Reel (TR) 264-2SA1162-GRLXHFCT-ND - Cut Tape (CT) 264-2SA1162-GRLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1162-GR,LXHF |
Description | TRANS PNP 50V 0.15A SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.11800 | ¥21.18 |
100 | ¥1.06970 | ¥106.97 |
500 | ¥0.87288 | ¥436.44 |
1,000 | ¥0.64768 | ¥647.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54489 | ¥1,634.67 |
6,000 | ¥0.52096 | ¥3,125.76 |
9,000 | ¥0.45056 | ¥4,055.04 |
30,000 | ¥0.44211 | ¥13,263.30 |
75,000 | ¥0.36608 | ¥27,456.00 |
150,000 | ¥0.36045 | ¥54,067.50 |