ZTX690B | |
---|---|
DigiKey Part Number | ZTX690B-ND |
Manufacturer | |
Manufacturer Product Number | ZTX690B |
Description | TRANS NPN 45V 2A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 2 A 150MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.04200 | ¥60.42 |
100 | ¥4.70150 | ¥470.15 |
500 | ¥3.98482 | ¥1,992.41 |
1,000 | ¥3.24614 | ¥3,246.14 |
4,000 | ¥3.05581 | ¥12,223.24 |
8,000 | ¥2.91030 | ¥23,282.40 |
12,000 | ¥2.77598 | ¥33,311.76 |