MMBT2222AM3T5G | |
---|---|
DigiKey Part Number | MMBT2222AM3T5GOSTR-ND - Tape & Reel (TR) MMBT2222AM3T5GOSCT-ND - Cut Tape (CT) MMBT2222AM3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222AM3T5G |
Description | TRANS NPN 40V 0.6A SOT723 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 640 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2222AM3T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 640 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.59440 | ¥59.44 |
500 | ¥0.49600 | ¥248.00 |
1,000 | ¥0.34463 | ¥344.63 |
2,000 | ¥0.29870 | ¥597.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.27706 | ¥2,216.48 |
16,000 | ¥0.22975 | ¥3,676.00 |
24,000 | ¥0.22570 | ¥5,416.80 |
56,000 | ¥0.20273 | ¥11,352.88 |
200,000 | ¥0.17570 | ¥35,140.00 |