Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,902 In Stock | 1 : ¥2.87000 Bulk | - | Bulk | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 625 mW | 300MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
36,672 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.32076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PNP | 100 mA | 45 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 500 mW | 150MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
16,203 In Stock 134,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.32335 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 100 mA | 30 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 500 mW | 300MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
3,664 In Stock | 1 : ¥3.69000 Tube | - | Tube | Active | PNP | 1.5 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 1.25 W | - | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
220,432 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.09272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA | 100 @ 10mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
2,915 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.28587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1.5 A | 25 V | 500mV @ 80mA, 800mA | 100nA | 120 @ 100mA, 1V | 300 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
0 In Stock Check Lead Time | 1 : ¥1.07000 Cut Tape (CT) 4,000 : ¥0.18339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA | 100 @ 10mA, 1V | 625 mW | 300MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 |