SS8050 | ||
---|---|---|
DigiKey Part Number | 4518-SS8050TR-ND - Tape & Reel (TR) 4518-SS8050CT-ND - Cut Tape (CT) 4518-SS8050DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS8050 | |
Description | 25V 300MW 1.5A 100MHZ 500MV@800M | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 300 mW Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.49400 | ¥14.94 |
100 | ¥0.72980 | ¥72.98 |
500 | ¥0.60864 | ¥304.32 |
1,000 | ¥0.42286 | ¥422.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28585 | ¥857.55 |
6,000 | ¥0.26516 | ¥1,590.96 |
9,000 | ¥0.21989 | ¥1,979.01 |
30,000 | ¥0.21601 | ¥6,480.30 |
75,000 | ¥0.19402 | ¥14,551.50 |
150,000 | ¥0.16815 | ¥25,222.50 |