MMBT3904-TP

DigiKey Part Number
MMBT3904TPMSTR-ND - Tape & Reel (TR)
MMBT3904TPMSCT-ND - Cut Tape (CT)
MMBT3904TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3904-TP
Description
TRANS NPN 40V 0.2A SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
MMBT3904-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
350 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.55800¥5.58
100¥0.30290¥30.29
500¥0.23790¥118.95
1,000¥0.16517¥165.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.13682¥410.46
6,000¥0.12938¥776.28
9,000¥0.11011¥990.99
30,000¥0.10185¥3,055.50
75,000¥0.08809¥6,606.75
150,000¥0.07322¥10,983.00
Manufacturers Standard Package